+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP73871DM-VPCC

Dev.kit: evaluation; Uoper: 5VDC; 4.2V; Usup: 5VDC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP73871DM-VPCC
TME Symbol:
MCP73871DM-VPCC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Interface
USB
Operating voltage
5V DC
Output voltage
4179...4224mV DC, 4.2V
Components
MCP73871
Supply voltage
  • 5V DC
Gross weight120 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
MCP73871DM-VPCC
0 in TME stock
Net price for quantities from 1 pcs - 31.65 USDGross price for quantities from 1 pcs - 31.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.