+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

MCP79402T-I/MNY

IC: RTC circuit; I2C,serial; SRAM; TDFN8; 1.8÷5.5V; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP79402T-I/MNY
TME Symbol:
MCP79402T-I/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RTC circuit
Kind of memory
SRAM
Mounting
SMD
Case
TDFN8
Clock format
HH:MM:SS (12/24h)
Date format
YY-MM-DD-dd
Operating voltage
1.8...5.5V
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Interface
  • I2C
  • serial
Gross weight0.046 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RTC circuits MICROCHIP TECHNOLOGY,
*
MCP79402T-I/MNY
0 in TME stock
Net price for quantities from 3300 pcs - 1.00 USDGross price for quantities from 3300 pcs - 1.00 USD
No. of pieces (Multiplicity: 3 300)