+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | RTC circuit | |
Kind of memory | SRAM | |
Mounting | SMD | |
Case | TSSOP8 | |
Clock format | HH:MM:SS (12/24h) | |
Date format | YY-MM-DD-dd | |
Operating voltage | 1.8...5.5V | |
Integrated circuit features | battery backup | |
Kind of package | reel, tape | |
Manufacturer standard package | 2500pcs. |