+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP9600-I/MX

IC: temperature sensor; thermocouple compensator; -40÷125°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9600-I/MX
TME Symbol:
MCP9600-I/MX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
thermocouple compensator
Temperature measuring range
-40...125°C
Case
MQFN20
Mounting
SMD
Interface
I2C
Operating voltage
2.7...5.5V
Tolerance
0,5°C
Kind of package
tube
Manufacturer standard package
73pcs.
Gross weight0.845 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY
*
MCP9600-I/MX
Product withdrawn from the offer
Use the specification table below to search for similar products