+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP9700BT-H/LT

IC: temperature sensor; -40÷150°C; SC70-5; SMD; Interface: analog

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9700BT-H/LT
TME Symbol:
MCP9700BT-H/LT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...150°C
Case
SC70-5
Mounting
SMD
Interface
analog
Operating voltage
2.3...5.5V
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Operating temperature
-40...150°C
Manufacturer standard package
3000pcs.
Supply voltage
  • 2.3...5.5V
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MCP9700BT-H/LT
0 in TME stock
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.