+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP9700BT-H/TT

IC: temperature sensor; LAT; -40÷150°C; SOT23; SMD; 2.3÷5.5V; ±2°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9700BT-H/TT
TME Symbol:
MCP9700BT-H/TT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
LAT
Temperature measuring range
-40...150°C
Case
SOT23
Mounting
SMD
Operating voltage
2.3...5.5V
Tolerance
±2°C
Kind of package
reel, tape
Operating temperature
-40...150°C
Manufacturer standard package
3000pcs.
Gross weight0.021 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MCP9700BT-H/TT
207 in TME stock
Net price for quantities from 1 pcs - 0.54 EURGross price for quantities from 1 pcs - 0.54 EUR
Net price for quantities from 5 pcs - 0.51 EURGross price for quantities from 5 pcs - 0.51 EUR
Net price for quantities from 25 pcs - 0.50 EURGross price for quantities from 25 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.45 EURGross price for quantities from 100 pcs - 0.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.