+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP98244T-BE/MNY

IC: temperature sensor; digital thermometer; -40÷125°C; TDFN8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP98244T-BE/MNY
TME Symbol:
MCP98244T-BE/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital thermometer
Temperature measuring range
-40...125°C
Case
TDFN8
Mounting
SMD
Operating voltage
2.2...3.6V
Tolerance
1°C
Kind of package
reel, tape
Operating temperature
-40...125°C
Manufacturer standard package
3300pcs.
Interface
  • I2C
  • serial
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MCP98244T-BE/MNY
0 in TME stock
Net price for quantities from 1 pcs - 0.91 GBPGross price for quantities from 1 pcs - 0.91 GBP
Net price for quantities from 25 pcs - 0.83 GBPGross price for quantities from 25 pcs - 0.83 GBP
Net price for quantities from 1000 pcs - 0.77 GBPGross price for quantities from 1000 pcs - 0.77 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.