+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

MCP9843T-BE/MC

IC: temperature sensor; -40÷125°C; SMD; Uoper: 2.7÷5.5V; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9843T-BE/MC
TME Symbol:
MCP9843T-BE/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Mounting
SMD
Operating voltage
2.7...5.5V
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Operating temperature
-40...125°C
Interface
  • I2C
  • serial
  • SMBus
Supply voltage
  • 1.8...5.5V
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MCP9843T-BE/MC
0 in TME stock
Net price for quantities from 3300 pcs - 0.63 GBPGross price for quantities from 3300 pcs - 0.63 GBP
No. of pieces (Multiplicity: 3 300)