+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP9844T-BE/MNY

IC: temperature sensor; -40÷125°C; TDFN8; SMD; Uoper: 1.7÷3.6V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9844T-BE/MNY
TME Symbol:
MCP9844T-BE/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
TDFN8
Mounting
SMD
Operating voltage
1.7...3.6V
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Operating temperature
-40...125°C
Manufacturer standard package
3300pcs.
Interface
  • I2C
  • serial
Supply voltage
  • 1.7...3.6V
Gross weight0.041 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MCP9844T-BE/MNY
0 in TME stock
Net price for quantities from 3300 pcs - 0.89 USDGross price for quantities from 3300 pcs - 0.89 USD
No. of pieces (Multiplicity: 3 300)