+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP9904T-AE/9Q

IC: temperature sensor; digital; -40÷125°C; VDFN10; SMD; 3.3÷3.6V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9904T-AE/9Q
TME Symbol:
MCP9904T-AE/9Q

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital
Temperature measuring range
-40...125°C
Case
VDFN10
Mounting
SMD
Interface
SMBus
Operating voltage
3.3...3.6V
Tolerance
1°C
Kind of package
reel, tape
Number of channels
4
Operating temperature
-40...125°C
Manufacturer standard package
5000pcs.
Gross weight0.056 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MCP9904T-AE/9Q
0 in TME stock
Net price for quantities from 5000 pcs - 0.76 EURGross price for quantities from 5000 pcs - 0.76 EUR
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.