+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01377

Cable tie; L: 100mm; W: 2.5mm; green; polyamide 66MP; 60N; Ømax: 22mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01377
TME Symbol:
MCTS100-PA66MP+-GN

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with metal
Length
0.1m
Tie width
2.5mm
Colour
green
Tie material
polyamide 66MP
Tie strength
60N
Loop diameter max
22mm
Operating temperature
-40...85°C
Manufacturer series
MCTS
Cable accessories application
food industry
Gross weight0.35 g
Certificates
EAN code4944387961638
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01377
0 in TME stock
Net price for quantities from 25000 pcs - 0.47 USDGross price for quantities from 25000 pcs - 0.47 USD
No. of pieces (Multiplicity: 25 000)
Minimum order quantity: 25 000.
Multiplicity: 25 000.