+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01341

Cable tie; L: 100mm; W: 2.5mm; blue; polyamide; 60N; UL94HB; -40÷85°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01341
TME Symbol:
MCTS100-PA66MP-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with metal
Length
0.1m
Tie width
2.5mm
Colour
blue
Tie material
polyamide
Tie strength
60N
Flammability rating
UL94HB
Operating temperature
-40...85°C
Manufacturer series
MCTS
Bundle diameter
22mm
Cable accessories application
food industry
Gross weight0.302 g
Certificates
EAN code4944387960006

WATCH VIDEO

See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01341
1500 in TME stock
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.23 EUR
Net price for quantities from 500 pcs - 0.20 EURGross price for quantities from 500 pcs - 0.20 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs