+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCXE480D5R

Relay: solid state; Ucntrl: 15÷32VAC; 5A; 48÷660VAC; MCX; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
MCXE480D5R
TME Symbol:
MCXE480D5R

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
15...32V AC
Max. operating current
5A
Switched voltage
48...660V AC
Manufacturer series
MCX
Relay variant
1-phase
Mounting
THT
Case
SIP
Body dimensions
43.1x25.4x10.2mm
Relay features
random switching
Operating temperature
-40...80°C
Dimensions
Gross weight18.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM
*
MCXE480D5R
Product withdrawn from the offer
Use the specification table below to search for similar products