+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD1711K6-G-M933

IC: power switch; MOSFET; reel,tape; 1.3÷5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MD1711K6-G-M933
TME Symbol:
MD1711K6-G-M933

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Mounting
SMD
Operating temperature
0...125°C
DC supply current
2mA
Integrated circuit features
MOSFET
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Operating voltage
1.3...5V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MD1711K6-G-M933
0 in TME stock
Net price for quantities from 3000 pcs - 7.69 EURGross price for quantities from 3000 pcs - 7.69 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.