+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD18200S-DKM2MM

Module: diode; double,common cathode; 1.8kV; If: 200A; package S


Manufacturer: IXYS

Manufacturer part number:
MD18200S-DKM2MM
TME Symbol:
MD18200S-DKM2MM

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
1.8kV
Load current
200A
Case
package S
Max. forward voltage
1.5V
Max. forward impulse current
6.5kA
Electrical mounting
screw
Max. load current
310A
Mechanical mounting
screw
Kind of package
bulk
Gross weight100 g
Certificates
See other products in this category: Diode modules IXYS,
*
MD18200S-DKM2MM
0 in TME stock
Net price for quantities from 1 pcs - 102.00 EURGross price for quantities from 1 pcs - 102.00 EUR
Net price for quantities from 3 pcs - 91.71 EURGross price for quantities from 3 pcs - 91.71 EUR
Net price for quantities from 5 pcs - 81.00 EURGross price for quantities from 5 pcs - 81.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.