+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STARPOWER SEMICONDUCTOR
Manufacturer | STARPOWER SEMICONDUCTOR | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | transistor/transistor | |
Drain-source voltage | 1.2kV | |
Drain current | 300A | |
Case | C2 62mm | |
Topology | MOSFET half-bridge | |
Electrical mounting | FASTON connectors, screw | |
On-state resistance | 7.5mΩ | |
Pulsed drain current | 1.096kA | |
Technology | SiC | |
Gate-source voltage | -4...22V | |
Mechanical mounting | screw |