+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDC-170-16

Module: diode; double series; 1.6kV; If: 170A; 34MM; Ufmax: 1.85V


Manufacturer: KUBARA LAMINA

Manufacturer part number:
MDC-170-16
TME Symbol:
MDC-170-16

Specification

Manufacturer
KUBARA LAMINA
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
170A
Case
34MM
Max. forward voltage
1.85V
Max. forward impulse current
5kA
Electrical mounting
screw
Max. load current
265A
Mechanical mounting
screw
Gross weight423 g
Certificates
See other products in this category: Diode modules KUBARA LAMINA,
*
MDC-170-16
1 in TME stock
Net price for quantities from 1 pcs - 78.22 EURGross price for quantities from 1 pcs - 78.22 EUR
Net price for quantities from 3 pcs - 68.42 EURGross price for quantities from 3 pcs - 68.42 EUR
Net price for quantities from 10 pcs - 55.85 EURGross price for quantities from 10 pcs - 55.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts