+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDD175-28N1

Module: diode; double series; 2.8kV; If: 240A; Y1-CU; Ufmax: 1.01V

Manufacturer: IXYS

Manufacturer part number:
MDD175-28N1
TME Symbol:
MDD175-28N1

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
2.8kV
Load current
240A
Case
Y1-CU
Max. forward voltage
1.01V
Max. forward impulse current
7.23kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight120 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDD175-28N1
0 in TME stock
Net price for quantities from 3 pcs - 302.31 USDGross price for quantities from 3 pcs - 302.31 USD
No. of pieces (Multiplicity: 3)