+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDD200-14N1

Module: diode; double series; 1.4kV; If: 224A; Y4-M6; Ufmax: 1.07V

Manufacturer: IXYS

Manufacturer part number:
MDD200-14N1
TME Symbol:
MDD200-14N1

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.4kV
Load current
224A
Case
Y4-M6
Max. forward voltage
1.07V
Max. forward impulse current
10.5kA
Electrical mounting
screw
Max. load current
350A
Mechanical mounting
screw
Kind of package
bulk
Gross weight150 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDD200-14N1
0 in TME stock
Net price for quantities from 1 pcs - 98.70 EURGross price for quantities from 1 pcs - 98.70 EUR
Net price for quantities from 3 pcs - 88.80 EURGross price for quantities from 3 pcs - 88.80 EUR
Net price for quantities from 6 pcs - 78.50 EURGross price for quantities from 6 pcs - 78.50 EUR
No. of pieces (Multiplicity: 1)