+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDD200-22N1

Module: diode; double series; 2.2kV; If: 224A; Y4-M6; Ufmax: 1.07V

Manufacturer: IXYS

Manufacturer part number:
MDD200-22N1
TME Symbol:
MDD200-22N1

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
2.2kV
Load current
224A
Case
Y4-M6
Max. forward voltage
1.07V
Max. forward impulse current
8.93kA
Electrical mounting
screw
Max. load current
350A
Mechanical mounting
screw
Kind of package
bulk
Gross weight7.03 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDD200-22N1
0 in TME stock
Net price for quantities from 1 pcs - 119.80 USDGross price for quantities from 1 pcs - 119.80 USD
No. of pieces (Multiplicity: 1)