+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDD255-12N1

Module: diode; double series; 1.2kV; If: 270A; Y1-CU; Ufmax: 1.4V


Manufacturer: IXYS

Manufacturer part number:
MDD255-12N1
TME Symbol:
MDD255-12N1

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
270A
Case
Y1-CU
Max. forward voltage
1.4V
Max. forward impulse current
8.4kA
Electrical mounting
screw
Max. load current
450A
Mechanical mounting
screw
Kind of package
bulk
Gross weight729.2 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDD255-12N1
9 in TME stock
Net price for quantities from 1 pcs - 170.70 USDGross price for quantities from 1 pcs - 170.70 USD
Net price for quantities from 3 pcs - 154.44 USDGross price for quantities from 3 pcs - 154.44 USD
Net price for quantities from 6 pcs - 142.83 USDGross price for quantities from 6 pcs - 142.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs