+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDD310-14N1

Module: diode; double series; 1.4kV; If: 305A; Y2-DCB; Ufmax: 1.2V


Manufacturer: IXYS

Manufacturer part number:
MDD310-14N1
TME Symbol:
MDD310-14N1

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.4kV
Load current
305A
Case
Y2-DCB
Max. forward voltage
1.2V
Max. forward impulse current
9.6kA
Electrical mounting
screw
Max. load current
480A
Mechanical mounting
screw
Kind of package
bulk
Gross weight291.2 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDD310-14N1
0 in TME stock
Net price for quantities from 2 pcs - 87.35 GBPGross price for quantities from 2 pcs - 87.35 GBP
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.