+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDD310-18N1

Module: diode; double series; 1.8kV; If: 300A; Y2-DCB; Ufmax: 1V


Manufacturer: IXYS

Manufacturer part number:
MDD310-18N1
TME Symbol:
MDD310-18N1

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
300A
Case
Y2-DCB
Max. forward voltage
1V
Max. forward impulse current
11.5kA
Electrical mounting
screw
Max. load current
480A
Mechanical mounting
screw
Kind of package
bulk
Gross weight254 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDD310-18N1
0 in TME stock
Net price for quantities from 1 pcs - 200.29 USDGross price for quantities from 1 pcs - 200.29 USD
Net price for quantities from 3 pcs - 181.66 USDGross price for quantities from 3 pcs - 181.66 USD
Net price for quantities from 10 pcs - 160.70 USDGross price for quantities from 10 pcs - 160.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.