+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | IXYS | |
Type of semiconductor module | diode | |
Semiconductor structure | double series | |
Max. off-state voltage | 1.2kV | |
Load current | 310A | |
Case | Y1-CU | |
Max. forward voltage | 1.03V | |
Max. forward impulse current | 9.18kA | |
Electrical mounting | screw | |
Max. load current | 520A | |
Mechanical mounting | screw | |
Kind of package | bulk |