+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDD312-14N1

Module: diode; double series; 1.4kV; If: 310A; Y1-CU; Ufmax: 1.03V


Manufacturer: IXYS

Manufacturer part number:
MDD312-14N1
TME Symbol:
MDD312-14N1

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.4kV
Load current
310A
Case
Y1-CU
Max. forward voltage
1.03V
Max. forward impulse current
10.8kA
Electrical mounting
screw
Max. load current
520A
Mechanical mounting
screw
Kind of package
bulk
Gross weight680 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDD312-14N1
0 in TME stock
Net price for quantities from 1 pcs - 180.00 EURGross price for quantities from 1 pcs - 180.00 EUR
Net price for quantities from 3 pcs - 160.00 EURGross price for quantities from 3 pcs - 160.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.