+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDD44-14N1B

Module: diode; double series; 1.4kV; If: 59A; TO240AA; Ufmax: 1.26V

Manufacturer: IXYS

Manufacturer part number:
MDD44-14N1B
TME Symbol:
MDD44-14N1B

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.4kV
Load current
59A
Case
TO240AA
Max. forward voltage
1.26V
Max. forward impulse current
1.15kA
Electrical mounting
screw
Max. load current
100A
Mechanical mounting
screw
Kind of package
bulk
Gross weight76 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDD44-14N1B
0 in TME stock
Net price for quantities from 1 pcs - 25.28 GBPGross price for quantities from 1 pcs - 25.28 GBP
Net price for quantities from 3 pcs - 22.71 GBPGross price for quantities from 3 pcs - 22.71 GBP
Net price for quantities from 10 pcs - 20.05 GBPGross price for quantities from 10 pcs - 20.05 GBP
Net price for quantities from 36 pcs - 18.08 GBPGross price for quantities from 36 pcs - 18.08 GBP
No. of pieces (Multiplicity: 1)