+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDD56-18N1B

Module: diode; double series; 1.8kV; If: 71A; TO240AA; Ufmax: 1.14V

Manufacturer: IXYS

Manufacturer part number:
MDD56-18N1B
TME Symbol:
MDD56-18N1B

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
71A
Case
TO240AA
Max. forward voltage
1.14V
Max. forward impulse current
1.4kA
Electrical mounting
screw
Max. load current
150A
Mechanical mounting
screw
Kind of package
bulk
Gross weight76 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDD56-18N1B
0 in TME stock
Net price for quantities from 1 pcs - 47.60 EURGross price for quantities from 1 pcs - 47.60 EUR
Net price for quantities from 3 pcs - 40.81 EURGross price for quantities from 3 pcs - 40.81 EUR
Net price for quantities from 10 pcs - 34.00 EURGross price for quantities from 10 pcs - 34.00 EUR
Net price for quantities from 32 pcs - 32.10 EURGross price for quantities from 32 pcs - 32.10 EUR
No. of pieces (Multiplicity: 1)