+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDD95-20N1B

Module: diode; double series; 2kV; If: 120A; TO240AA; Ufmax: 1.13V

Manufacturer: IXYS

Manufacturer part number:
MDD95-20N1B
TME Symbol:
MDD95-20N1B

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
2kV
Load current
120A
Case
TO240AA
Max. forward voltage
1.13V
Max. forward impulse current
2.8kA
Electrical mounting
screw
Max. load current
180A
Mechanical mounting
screw
Kind of package
bulk
Gross weight76 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDD95-20N1B
0 in TME stock
Net price for quantities from 1 pcs - 54.61 EURGross price for quantities from 1 pcs - 54.61 EUR
Net price for quantities from 3 pcs - 49.11 EURGross price for quantities from 3 pcs - 49.11 EUR
Net price for quantities from 10 pcs - 43.41 EURGross price for quantities from 10 pcs - 43.41 EUR
Net price for quantities from 36 pcs - 39.00 EURGross price for quantities from 36 pcs - 39.00 EUR
No. of pieces (Multiplicity: 1)