+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDF-D.21

Spacer ring; MDF; 165mm; VW,Škoda; impregnated,varnished; 2pcs.


Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-D.21
TME Symbol:
MDF-D.21

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Škoda, VW
Application - car model
Škoda Fabia, VW Bora, VW Golf IV, VW Passat
Application - loudspeaker localisation
Škoda Fabia front doors, VW Bora front doors, VW Golf IV front doors, VW Passat front doors
Internal diameter
144mm
Thickness
36mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight472.8 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.21
23 in TME stock
Net price for quantities from 1 set - 8.31 EURGross price for quantities from 1 set - 8.31 EUR
Net price for quantities from 3 set - 7.39 EURGross price for quantities from 3 set - 7.39 EUR
Net price for quantities from 5 set - 6.47 EURGross price for quantities from 5 set - 6.47 EUR
Net price for quantities from 10 set - 6.00 EURGross price for quantities from 10 set - 6.00 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set