+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDMA140P1600TG

Module: diode; double series; 1.6kV; If: 140A; TO240AA; Ufmax: 1.11V


Manufacturer: IXYS

Manufacturer part number:
MDMA140P1600TG
TME Symbol:
MDMA140P1600TG

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
140A
Case
TO240AA
Max. forward voltage
1.11V
Max. forward impulse current
2.38kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight81 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDMA140P1600TG
0 in TME stock
Net price for quantities from 1 pcs - 38.63 USDGross price for quantities from 1 pcs - 38.63 USD
Net price for quantities from 10 pcs - 35.89 USDGross price for quantities from 10 pcs - 35.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.