+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDMA200P1600SA

Module: diode; double series; 1.6kV; If: 200A; SimBus A; Ifsm: 5.1kA

Manufacturer: IXYS

Manufacturer part number:
MDMA200P1600SA
TME Symbol:
MDMA200P1600SA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
200A
Case
SimBus A
Max. forward voltage
1.06V
Max. forward impulse current
5.1kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight152 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDMA200P1600SA
0 in TME stock
Net price for quantities from 1 pcs - 59.54 GBPGross price for quantities from 1 pcs - 59.54 GBP
Net price for quantities from 3 pcs - 53.63 GBPGross price for quantities from 3 pcs - 53.63 GBP
Net price for quantities from 9 pcs - 47.38 GBPGross price for quantities from 9 pcs - 47.38 GBP
No. of pieces (Multiplicity: 1)