+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDMA280P1600YD

Module: diode; double series; 1.6kV; If: 280A; Y4-M6; Ufmax: 1.05V

Manufacturer: IXYS

Manufacturer part number:
MDMA280P1600YD
TME Symbol:
MDMA280P1600YD

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
280A
Case
Y4-M6
Max. forward voltage
1.05V
Max. forward impulse current
10.5kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight150 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDMA280P1600YD
0 in TME stock
Net price for quantities from 1 pcs - 58.51 GBPGross price for quantities from 1 pcs - 58.51 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.