+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDMA35P1200TG

Module: diode; double series; 1.2kV; If: 35A; TO240AA; Ufmax: 1.1V


Manufacturer: IXYS

Manufacturer part number:
MDMA35P1200TG
TME Symbol:
MDMA35P1200TG

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
35A
Case
TO240AA
Max. forward voltage
1.1V
Max. forward impulse current
0.5kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight76 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDMA35P1200TG
0 in TME stock
Net price for quantities from 1 pcs - 30.04 USDGross price for quantities from 1 pcs - 30.04 USD
Net price for quantities from 3 pcs - 27.14 USDGross price for quantities from 3 pcs - 27.14 USD
Net price for quantities from 10 pcs - 23.88 USDGross price for quantities from 10 pcs - 23.88 USD
Net price for quantities from 36 pcs - 21.55 USDGross price for quantities from 36 pcs - 21.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.