+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDMA380P1600KC

Module: diode; double series; 1.6kV; If: 380A; Y1-CU; Ufmax: 0.93V


Manufacturer: IXYS

Manufacturer part number:
MDMA380P1600KC
TME Symbol:
MDMA380P1600KC

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
380A
Case
Y1-CU
Max. forward voltage
0.93V
Max. forward impulse current
11kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight680 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDMA380P1600KC
0 in TME stock
Net price for quantities from 1 pcs - 161.57 USDGross price for quantities from 1 pcs - 161.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.