+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDMA425P1600PTSF

Module: diode; double series; 1.6kV; If: 425A; SimBus F; Ifsm: 10kA


Manufacturer: IXYS

Manufacturer part number:
MDMA425P1600PTSF
TME Symbol:
MDMA425P1600PTSF

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
425A
Case
SimBus F
Max. forward impulse current
10kA
Electrical mounting
Press-Fit
Mechanical mounting
screw
Kind of package
bulk
Gross weight100 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDMA425P1600PTSF
0 in TME stock
Net price for quantities from 1 pcs - 193.00 EURGross price for quantities from 1 pcs - 193.00 EUR
Net price for quantities from 3 pcs - 175.00 EURGross price for quantities from 3 pcs - 175.00 EUR
Net price for quantities from 5 pcs - 154.00 EURGross price for quantities from 5 pcs - 154.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.