+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDMA50P1600TG

Module: diode; double series; 1.6kV; If: 50A; TO240AA; Ufmax: 1.09V


Manufacturer: IXYS

Manufacturer part number:
MDMA50P1600TG
TME Symbol:
MDMA50P1600TG

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
50A
Case
TO240AA
Max. forward voltage
1.09V
Max. forward impulse current
850A
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight76 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDMA50P1600TG
0 in TME stock
Net price for quantities from 1 pcs - 34.24 USDGross price for quantities from 1 pcs - 34.24 USD
Net price for quantities from 3 pcs - 30.86 USDGross price for quantities from 3 pcs - 30.86 USD
Net price for quantities from 10 pcs - 27.25 USDGross price for quantities from 10 pcs - 27.25 USD
Net price for quantities from 36 pcs - 24.46 USDGross price for quantities from 36 pcs - 24.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.