+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDMA600P1600PT-PC

Module: diode; 1.6kV; 600A; screw

NEW

Manufacturer: IXYS

Manufacturer part number:
MDMA600P1600PT-PC
TME Symbol:
MDMA600P1600PT-PC

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Max. off-state voltage
1.6kV
Load current
600A
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDMA600P1600PT-PC
0 in TME stock
Net price for quantities from 24 pcs - 144.00 EURGross price for quantities from 24 pcs - 144.00 EUR
No. of pieces (Multiplicity: 24)