+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDMA65P1200TG

Module: diode; double series; 1.2kV; If: 65A; TO240AA; Ufmax: 1.11V

Manufacturer: IXYS

Manufacturer part number:
MDMA65P1200TG
TME Symbol:
MDMA65P1200TG

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
65A
Case
TO240AA
Max. forward voltage
1.11V
Max. forward impulse current
1.1kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight76 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDMA65P1200TG
0 in TME stock
Net price for quantities from 1 pcs - 29.71 EURGross price for quantities from 1 pcs - 29.71 EUR
Net price for quantities from 3 pcs - 26.70 EURGross price for quantities from 3 pcs - 26.70 EUR
Net price for quantities from 10 pcs - 23.50 EURGross price for quantities from 10 pcs - 23.50 EUR
Net price for quantities from 36 pcs - 21.10 EURGross price for quantities from 36 pcs - 21.10 EUR
No. of pieces (Multiplicity: 1)