+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDO500-20N1

Module: diode; single diode; 2kV; If: 560A; Y1-CU; Ufmax: 0.98V; bulk

Manufacturer: IXYS

Manufacturer part number:
MDO500-20N1
TME Symbol:
MDO500-20N1

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
2kV
Load current
560A
Case
Y1-CU
Max. forward voltage
0.98V
Max. forward impulse current
15kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight680 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDO500-20N1
0 in TME stock
Net price for quantities from 1 pcs - 245.46 USDGross price for quantities from 1 pcs - 245.46 USD
Net price for quantities from 3 pcs - 216.24 USDGross price for quantities from 3 pcs - 216.24 USD
Net price for quantities from 10 pcs - 196.37 USDGross price for quantities from 10 pcs - 196.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.