+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDO500-22N1

Module: diode; single diode; 2.2kV; If: 560A; Y1-CU; Ufmax: 0.98V

Manufacturer: IXYS

Manufacturer part number:
MDO500-22N1
TME Symbol:
MDO500-22N1

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
2.2kV
Load current
560A
Case
Y1-CU
Max. forward voltage
0.98V
Max. forward impulse current
12.8kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight866.2 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDO500-22N1
0 in TME stock
Net price for quantities from 2 pcs - 164.00 EURGross price for quantities from 2 pcs - 164.00 EUR
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.