+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2049

Try square; L: 250mm

Manufacturer: MEDID

Manufacturer part number:
2049
TME Symbol:
MED.2049

Specification

Manufacturer
MEDID
Type of tool
try square
Length
0.25m
Material
stainless steel
Gross weight228.8 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
2049
13 in TME stock
Net price for quantities from 1 pcs - 9.52 EURGross price for quantities from 1 pcs - 9.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts