+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEK250-12DA

Module: diode; double,common cathode; 1.2kV; If: 260A; Y4-M6; screw

Manufacturer: IXYS

Manufacturer part number:
MEK250-12DA
TME Symbol:
MEK250-12DA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
1.2kV
Load current
260A
Case
Y4-M6
Max. forward voltage
1.54V
Max. forward impulse current
2.4kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight50 g
Certificates
See other products in this category: Diode modules IXYS,
*
MEK250-12DA
0 in TME stock
Net price for quantities from 1 pcs - 68.25 EURGross price for quantities from 1 pcs - 68.25 EUR
Net price for quantities from 5 pcs - 64.42 EURGross price for quantities from 5 pcs - 64.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.