+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEO450-12DA

Module: diode; single diode; 1.2kV; If: 453A; Y4-M6; Ufmax: 1.76V


Manufacturer: IXYS

Manufacturer part number:
MEO450-12DA
TME Symbol:
MEO450-12DA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
1.2kV
Load current
453A
Case
Y4-M6
Max. forward voltage
1.76V
Max. forward impulse current
4.8kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight103.13 g
Certificates
See other products in this category: Diode modules IXYS,
*
MEO450-12DA
15 in TME stock
Net price for quantities from 1 pcs - 66.59 GBPGross price for quantities from 1 pcs - 66.59 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs