+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEO500-06DA

Module: diode; single diode; 600V; If: 514A; Y4-M6; Ufmax: 1.41V

Manufacturer: IXYS

Manufacturer part number:
MEO500-06DA
TME Symbol:
MEO500-06DA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
0.6kV
Load current
514A
Case
Y4-M6
Max. forward voltage
1.41V
Max. forward impulse current
4.8kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight117.61 g
Certificates
See other products in this category: Diode modules IXYS,
*
MEO500-06DA
0 in TME stock
Net price for quantities from 1 pcs - 63.40 GBPGross price for quantities from 1 pcs - 63.40 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs