+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A 1021

Test lead; Len: 1m; banana plug x4

Manufacturer: METREL

Manufacturer part number:
A 1021
TME Symbol:
METR-A1021

Specification

Manufacturer
METREL
Type of test accessories
test lead
Cable length
1m
Test lead configuration
banana plug x4
Gross weight155.9 g
See other products in this category: Test Leads - Sets METREL,
*
A 1021
0 in TME stock
Net price for quantities from 1 pcs - 58.91 EURGross price for quantities from 1 pcs - 58.91 EUR
No. of pieces (Multiplicity: 1)