+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MF3011

Optotriac; 3.75kV; triac; SMD4; Ch: 1; MF301x; tube


Manufacturer: ISOCOM

Manufacturer part number:
MF3011
TME Symbol:
MF3011

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
3.75kV
Kind of output
triac
Case
SMD4
Max. off-state voltage
250V
Trigger current
10mA
Mounting
SMD
Number of channels
1
Manufacturer series
MF301x
Kind of package
tube
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MF3011
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order