+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 4 | |
Spatial orientation | angled 90° | |
Electrical mounting | THT | |
Mechanical mounting | on PCBs, PCB snap | |
Contacts pitch | 3mm | |
Connector pinout layout | 2x2 | |
Maximum current | 5A | |
Locking system | latch | |
Max. contact resistance: | 10mΩ |