+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFRC63003HNY

IC: RFID transceiver; AFE; 3÷3.6VDC; I2C,SPI,UART; SMD; VQFN32


Manufacturer: NXP

Manufacturer part number:
MFRC63003HNY
TME Symbol:
MFRC63003HNY

Specification

Manufacturer
NXP
Type of integrated circuit
RFID transceiver
Kind of integrated circuit
AFE
Mounting
SMD
Case
VQFN32
Operating temperature
-40...105°C
Kind of package
in-tray
Communictions protocol
ISO14443A
Frequency
13.56MHz
Standard
MIFARE, NTAG
Supply voltage
  • 3...3.6V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight0.07 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
MFRC63003HNY
0 in TME stock
Net price for quantities from 6000 pcs - 4.54 USDGross price for quantities from 6000 pcs - 4.54 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.