+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MG061C200080A-4500

Bridge rectifier: three-phase; 800V; 200A; screw; module; MG061

Manufacturer: SHINDENGEN

Manufacturer part number:
MG061C200080A-4500
TME Symbol:
MG061C200080A-4500

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
200A
Electrical mounting
screw
Version
module
Leads
M5 screws
Case
MG061
Mechanical mounting
screw
Kind of package
in-tray
Gross weight211.2 g
Certificates

WATCH VIDEO

See other products in this category: Three phase diode bridge rectifiers SHINDENGEN,
*
MG061C200080A-4500
22 in TME stock
Net price for quantities from 1 pcs - 34.60 EURGross price for quantities from 1 pcs - 34.60 EUR
Net price for quantities from 3 pcs - 31.10 EURGross price for quantities from 3 pcs - 31.10 EUR
Net price for quantities from 10 pcs - 27.50 EURGross price for quantities from 10 pcs - 27.50 EUR
Net price for quantities from 40 pcs - 24.71 EURGross price for quantities from 40 pcs - 24.71 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 5 pcsCardboard = 20 pcsCardboard = 40 pcs