+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20112

Measuring tape; L: 2m; Width: 16mm; measure


Manufacturer: MEGA

Manufacturer part number:
20112
TME Symbol:
MGA-20112

Specification

Manufacturer
MEGA
Type of tool
measuring tape
Length
2m
Width
16mm
Trade name
measure
Gross weight90.24 g
EAN code5903755201126

WATCH VIDEO

See other products in this category: Measuring Tools MEGA,
*
20112
41 in TME stock
Net price for quantities from 1 pcs - 1.26 GBPGross price for quantities from 1 pcs - 1.26 GBP
Net price for quantities from 3 pcs - 1.13 GBPGross price for quantities from 3 pcs - 1.13 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs